JAE Electronics PM2B013HQ1R1000 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PM2B013HQ1R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.