
JAE Electronics PM2R013NQ1R500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | PM2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PM2R013NQ1R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.