JAE Electronics PM2R013VQ2R800 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | PM2 |
| Stack Height | 2.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PM2R013VQ2R800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.