JAE Electronics PS-10PE-D4R1-A1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-10PE-D4R1-A1 to view detailed technical specifications.
No datasheet is available for this part.