JAE Electronics PS-12PLB-D4LT1-FL1E technical specifications.
| Color | Black |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-12PLB-D4LT1-FL1E to view detailed technical specifications.
No datasheet is available for this part.