JAE Electronics PS-16SEN-D4P1-1C technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-16SEN-D4P1-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.