JAE Electronics PS-30SD-D4C2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | PS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-30SD-D4C2 to view detailed technical specifications.
No datasheet is available for this part.