This 3-position through-hole header features gold-plated contacts and a lead-free construction. It is available in bulk packaging and has a contact mating length of 0.276inch. The header is designed for use in applications where a reliable and durable connection is required. It is RoHS compliant and suitable for use in a variety of electronic devices.
JAE Electronics PS-3PA-S4T1-PKL1 technical specifications.
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-3PA-S4T1-PKL1 to view detailed technical specifications.
No datasheet is available for this part.