JAE Electronics PS-HD34-R technical specifications.
| Contact Plating | Gold |
| Mount | Clamp |
| Number of Positions | 34 |
| Packaging | Bulk |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-HD34-R to view detailed technical specifications.
No datasheet is available for this part.