JAE Electronics PS-M10PE08-D4S1-M1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | PS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-M10PE08-D4S1-M1 to view detailed technical specifications.
No datasheet is available for this part.