JAE Electronics PS-SF-C2-1-5000 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-SF-C2-1-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.