JAE Electronics PS-SLA-C2-1-100 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS-LA |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PS-SLA-C2-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.