
JAE Electronics RL01-R12PE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Type | Center Strip Contact |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RL01/RL01S/RL02S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics RL01-R12PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
