
JAE Electronics SC1S011V1S2 technical specifications.
| Approvals | UL |
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SC1 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SC1S011V1S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.