JAE Electronics SF50S006V4AR1500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.2mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF50 |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF50S006V4AR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.