
JAE Electronics SF7W006S1BE1000 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Standard, Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SF7 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF7W006S1BE1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.