JAE Electronics SF8V006S4AR1200 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SF8 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SF8V006S4AR1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.