JAE Electronics SG5S009V1A1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SG5 |
| Termination | SMD/SMT |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SG5S009V1A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.