
JAE Electronics SG5S009V1A1R400 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SG5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SG5S009V1A1R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.