JAE Electronics SG5S009V1D2 technical specifications.
| Approvals | UL |
| Body Material | Polymer, Liquid Crystal Polymer |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SG5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SG5S009V1D2 to view detailed technical specifications.
No datasheet is available for this part.