
67-position, 2-row female M.2 connector with a 3.1mm height and M Key configuration. Features gold-plated copper alloy contacts for reliable signal integrity and a thermoplastic insulator. Designed for surface mount applications with solder termination, operating within a -40°C to 80°C temperature range. This RoHS compliant component is supplied in tape and reel packaging, with a current rating of 500mA.
JAE Electronics SM3ZS067U310AMR1200 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 3.1mm |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 67 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SM3ZS067U310AMR1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
