JAE Electronics SMBS001D00 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | Polystyrene |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SMBS001D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.