JAE Electronics SRCB2A16-14P technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SRCB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCB2A16-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.