
Circular connector, male receptacle with 10 positions and 10 contacts. Features a silver-plated copper alloy contact material and a nickel-plated aluminum shell. Termination is solder cup, with a maximum operating temperature of 85°C and a minimum of -25°C. UL94 V-0 flammability rating, RoHS compliant, and rated for 250V AC / 350V DC.
JAE Electronics SRCN1A21-10P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN1A21-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
