10-position female receptacle with solder cup termination, designed for general circular connector applications. Features a silver-plated copper alloy contact material, offering a 5A current rating and 250V AC / 350V DC voltage rating. The aluminium shell, size 21, provides a durable construction with a nickel shell finish and silver contact mating finish. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component is constructed with UL94 V-0 rated plastic insulation and lead-free materials.
JAE Electronics SRCN1A21-10S technical specifications.
Download the complete datasheet for JAE Electronics SRCN1A21-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.