
16-position female receptacle connector with solder cup termination. Features a silver-plated copper alloy contact material and an aluminum shell with nickel plating. Rated for 5A current and 250V AC / 350V DC voltage. Operates within a temperature range of -25°C to 85°C. RoHS compliant and UL94 V-0 flammability rated.
JAE Electronics SRCN1A21-16S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN1A21-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.