
16-position male receptacle circular connector featuring solder cup termination. This free-hanging connector boasts a silver-plated copper alloy contact material and a current rating of 5A, with a voltage rating of 250V AC and 350V DC. Constructed with an aluminum shell and body, it offers a silver contact finish and nickel shell finish, operating within a temperature range of -25°C to 85°C. The insulation material is plastic, and the component is RoHS compliant with a UL94 V-0 flammability rating.
JAE Electronics SRCN1A25-16P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN1A25-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.