
JAE Electronics SRCN1A25-24S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN1A25-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.