
3-position female receptacle circular connector with solder cup termination. Features a straight orientation, aluminium shell with nickel finish, and copper alloy contacts with silver plating. Rated for 1A current and up to 500V, with a maximum operating temperature of 85°C. Panel mountable with flanges or box mounting. RoHS compliant and UL94 V-0 flammability rated.
JAE Electronics SRCN2A13-3S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Copper Alloy, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A13-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.