
Five-position straight circular receptacle with male, silver-plated copper alloy contacts. Features a 5A current rating and 350V voltage rating. Constructed with a green aluminum body and plastic insulation, this panel-mount connector is suitable for box mounting with flanges. Operating temperature range is -25°C to 85°C.
JAE Electronics SRCN2A13-5P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Plating | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A13-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.