
10-position straight receptacle circular connector featuring male pin contacts with silver plating over copper or copper alloy. This panel mount connector, with a shell size of 16 and an aluminum body, offers a 5A current rating and 350V voltage rating. Operating within a -25°C to 85°C temperature range, it utilizes plastic insulation and a solder termination.
JAE Electronics SRCN2A16-10P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Plating | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A16-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
