
This 7-position female receptacle circular connector features a straight, solder cup termination and a 10A current rating. Constructed with an aluminum shell and plastic insulation, it offers a silver contact finish and copper alloy contacts. Operating within a -25°C to 85°C temperature range, this UL94 V-0 flammability rated component is RoHS compliant and designed for panel, flange, or box mounting.
JAE Electronics SRCN2A16-7S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A16-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.