
10-position male receptacle circular connector with straight orientation. Features solder cup termination and a current rating of 1A, with a voltage rating of 500V (AC 250V, DC 350V). Constructed with an aluminum shell and body, silver-plated copper alloy contacts, and plastic insulation. Rated UL94 V-0 for flammability and operates within a temperature range of -25°C to 85°C. Mountable via panel, flanges, or box.
JAE Electronics SRCN2A21-10P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN2A21-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.