
Five-position male circular connector featuring solder cup termination and a current rating of 5A at 250V AC / 350V DC. This free-hanging plug boasts a durable aluminum body with a nickel shell finish and silver-plated copper alloy contacts. Operating within a temperature range of -25°C to 85°C, the connector is constructed with plastic insulation and meets UL94 V-0 flammability standards.
JAE Electronics SRCN6A13-5P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A13-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.