
Seven-position male circular connector featuring solder cup termination and a free-hanging mount. This plug offers a 10A current rating and 250V AC / 350V DC voltage rating. Constructed with an aluminum shell and nickel plating, it utilizes copper alloy contacts with silver plating for superior conductivity. The insulation is plastic, and the component operates within a -25°C to 85°C temperature range, meeting UL94 V-0 flammability standards.
JAE Electronics SRCN6A16-7P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A16-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.