Seven-position male circular plug connector featuring solder cup termination and female contacts. Constructed with an aluminum shell (size 16) and nickel shell finish, it offers a silver contact finish on copper alloy and copper contacts. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component has a voltage rating of 250V AC and 350V DC. The insulation material is plastic, and the body material is aluminum, with a UL94 V-0 flammability rating.
JAE Electronics SRCN6A16-7S technical specifications.
Download the complete datasheet for JAE Electronics SRCN6A16-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.