
JAE Electronics SRCN6A16-7S-J1 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | SRCN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A16-7S-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
