
10-position, straight male plug with female contacts for solder termination. Features a 10A current rating and 350V DC / 250V AC voltage rating, accommodating 16AWG wire. Constructed with an aluminum shell and body, silver-plated copper alloy contacts, and UL94 V-0 rated plastic insulation. Operates within a -25°C to 85°C temperature range.
JAE Electronics SRCN6A21-10S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A21-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
