
JAE Electronics SRCN6A21-18S technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A21-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.