
16-position male circular plug connector with solder cup termination. Features a straight, free-hanging, cable mount design with a durable aluminum body and shell, finished in silver with nickel plating. Copper alloy contacts with silver plating ensure reliable conductivity, rated for 5A current and 350V DC / 250V AC voltage. Operating temperature range from -25°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
JAE Electronics SRCN6A25-16P technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium |
| Primary Type | Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SRCN |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics SRCN6A25-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.