JAE Electronics ST-GTC-16P2-3500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Packaging | Tape and Reel |
| Series | GTC |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST-GTC-16P2-3500 to view detailed technical specifications.
No datasheet is available for this part.