JAE Electronics ST-JN5-S-C1B-2500-(A534G) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JN5 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST-JN5-S-C1B-2500-(A534G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.