JAE Electronics ST-TMH-S-C1B-3500-(A534G) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TMH |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST-TMH-S-C1B-3500-(A534G) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.