
Surface mount, right-angle connector with 8 contacts in 1 row, featuring a copper alloy contact material with gold plating. Rated for 10V and 500mA, this component operates within a temperature range of -30°C to 85°C. Its compact dimensions include a height of 1.25mm and a length of 20.4mm. Packaged in tape and reel for 2000 units, it is RoHS compliant.
JAE Electronics ST11S008V4HR2000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 1.25mm |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST11-H |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST11S008V4HR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
