
8-contact, female, right-angle RJ11 connector for surface mount applications. Features a 1.1mm pitch and copper alloy contacts with gold plating, rated for 10V and 500mA. Designed for 10,000 mating cycles, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
JAE Electronics ST1W008S4AR1500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Height | 2mm |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | ST1 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4AR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.