
Surface mount right-angle connector featuring 8 contacts in a single row with a 1.1mm pitch. Contact material is copper alloy with gold plating, supporting a 10V voltage rating and 500mA current rating. Designed for 10,000 mating cycles and rated UL94 V-0 for flammability. Packaged in tape and reel for efficient assembly.
JAE Electronics ST1W008S4BR1500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Mating Cycles | 10000 |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | ST1 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4BR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
