The ST1W008S4DR1500 is an 8-contact surface mount RJ11 connector from JAE Electronics. It features a copper alloy contact material with gold plating and a current rating of 500mA. The connector is designed for use in high-reliability applications and meets the UL94 V-0 flammability rating. It has a right-angle orientation and a 1.1mm pitch, making it suitable for surface mount assembly. The connector is available in a tape and reel packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics ST1W008S4DR1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Mating Cycles | 10000 |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| Series | ST1 |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4DR1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
