JAE Electronics ST1W008S4E technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ST1 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.