JAE Electronics ST1W008S4EC100 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Mating Cycles | 10000 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4EC100 to view detailed technical specifications.
No datasheet is available for this part.