JAE Electronics ST1W008S4KR2000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST1-G/K |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics ST1W008S4KR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.